Similar

BUK9605-30A,118 | |
|---|---|
DigiKey Part Number | 1727-7187-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9605-30A,118 |
Description | MOSFET N-CH 30V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 75A (Tc) 230W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 8600 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 230W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB80NF03L-04T4 | STMicroelectronics | 53 | 497-7952-1-ND | £3.56000 | Similar |


