Similar
Similar
Similar
Similar
Similar
Similar

BUK9540-100A,127 | |
|---|---|
DigiKey Part Number | 568-9729-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK9540-100A,127 |
Description | MOSFET N-CH 100V 39A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 39A (Tc) 158W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 5 V |
Series | Vgs (Max) ±15V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3072 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 158W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-220AB |
Rds On (Max) @ Id, Vgs 39mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP3682 | onsemi | 1,314 | FDP3682-ND | £2.02000 | Similar |
| IRF1310NPBF | Infineon Technologies | 2,248 | IRF1310NPBF-ND | £2.00000 | Similar |
| IRF540NPBF | Infineon Technologies | 8,878 | IRF540NPBF-ND | £1.43000 | Similar |
| IRF540ZPBF | Infineon Technologies | 27,606 | IRF540ZPBF-ND | £1.38000 | Similar |
| IRFI1310NPBF | Infineon Technologies | 3,604 | IRFI1310NPBF-ND | £2.01000 | Similar |





