Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK755R2-40B,127 | |
|---|---|
DigiKey Part Number | 568-5721-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK755R2-40B,127 |
Description | MOSFET N-CH 40V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 203W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3789 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 203W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-220AB |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18503KCS | Texas Instruments | 478 | 296-34974-5-ND | £1.99000 | Similar |
| DMNH4005SCTQ | Diodes Incorporated | 0 | DMNH4005SCTQ-ND | £1.07420 | Similar |
| IPP041N04NGXKSA1 | Infineon Technologies | 516 | 448-IPP041N04NGXKSA1-ND | £1.31000 | Similar |
| IRL1004PBF | Infineon Technologies | 69 | IRL1004PBF-ND | £3.30000 | Similar |
| IXTP100N04T2 | IXYS | 50 | IXTP100N04T2-ND | £3.05000 | Similar |








