
BUK6Y14-40PX | |
|---|---|
DigiKey Part Number | 1727-BUK6Y14-40PXTR-ND - Tape & Reel (TR) 1727-BUK6Y14-40PXCT-ND - Cut Tape (CT) 1727-BUK6Y14-40PXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6Y14-40PX |
Description | MOSFET P-CH 40V 64A LFPAK56 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 64A (Tc) 110W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK6Y14-40PX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 110W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 10.8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 10 | £0.86700 | £8.67 |
| 100 | £0.58090 | £58.09 |
| 500 | £0.45828 | £229.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.39873 | £598.09 |
| 3,000 | £0.36874 | £1,106.22 |
| 4,500 | £0.35347 | £1,590.62 |
| 7,500 | £0.33631 | £2,522.32 |
| 10,500 | £0.32615 | £3,424.57 |
| 15,000 | £0.31659 | £4,748.85 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |


