BST62,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7
Unit Price: £0.55000
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 80 V 1 A 200MHz 1.3 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP - Darlington 80 V 1 A 200MHz 1.3 W Surface Mount SOT-89
PBSS304NX-QX

BST62,115

DigiKey Part Number
1727-5500-2-ND - Tape & Reel (TR)
1727-5500-1-ND - Cut Tape (CT)
1727-5500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BST62,115
Description
TRANS PNP DARL 80V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 80 V 1 A 200MHz 1.3 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BST62,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.3V @ 500µA, 500mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 500mA, 10V
Power - Max
1.3 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.33600£3.36
100£0.21620£21.62
500£0.16422£82.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.14744£147.44
2,000£0.13331£266.62
3,000£0.12610£378.30
5,000£0.11800£590.00
7,000£0.11320£792.40
10,000£0.10853£1,085.30
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800