


BST62-QX | |
|---|---|
DigiKey Part Number | 1727-BST62-QXTR-ND - Tape & Reel (TR) 1727-BST62-QXCT-ND - Cut Tape (CT) 1727-BST62-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST62-QX |
Description | TRANS PNP DARL 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 1 A 200MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.3V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
Power - Max | 1.3 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.34000 | £3.40 |
| 100 | £0.21910 | £21.91 |
| 500 | £0.16684 | £83.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14998 | £149.98 |
| 2,000 | £0.13579 | £271.58 |
| 3,000 | £0.12854 | £385.62 |
| 5,000 | £0.12041 | £602.05 |
| 7,000 | £0.11558 | £809.06 |
| 10,000 | £0.11090 | £1,109.00 |
| 25,000 | £0.10061 | £2,515.25 |
| 50,000 | £0.09772 | £4,886.00 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |



