N-Channel 240 V 375mA (Ta) 1.5W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP89,115

DigiKey Part Number
1727-2969-2-ND - Tape & Reel (TR)
1727-2969-1-ND - Cut Tape (CT)
1727-2969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP89,115
Description
MOSFET N-CH 240V 375MA SOT223
Customer Reference
Detailed Description
N-Channel 240 V 375mA (Ta) 1.5W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BSP89,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
240 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 340mA, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types