BCV27-QR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 23,045
Unit Price: £0.13000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV27-QR

DigiKey Part Number
1727-BCV27-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCV27-QR
Description
TRANS NPN DARL 30V 0.5A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
250 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04047£121.41
6,000£0.03633£217.98
9,000£0.03421£307.89
15,000£0.03184£477.60
21,000£0.03043£639.03
30,000£0.02906£871.80
75,000£0.02605£1,953.75
150,000£0.02419£3,628.50
300,000£0.02316£6,948.00
Manufacturers Standard Package
Unit Price without VAT:£0.04047
Unit Price with VAT:£0.04856