BC857CQBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 25
Unit Price: £0.19000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: £0.09000
Datasheet

Similar


onsemi
In Stock: 23,459
Unit Price: £0.09000
Datasheet
Bipolar (BJT) Transistor 45 V 100 mA 340 mW Surface Mount, Wettable Flank DFN1110D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857CQBZ

DigiKey Part Number
1727-BC857CQBZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857CQBZ
Description
TRANS 45V 0.1A DFN1110D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor 45 V 100 mA 340 mW Surface Mount, Wettable Flank DFN1110D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
340 mW
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1110D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes