Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 280 mW Surface Mount DFN1010D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 280 mW Surface Mount DFN1010D-3
Automotive DFN Packages
Introducing Automotive DFN packages

BC857CQAZ

DigiKey Part Number
1727-2550-2-ND - Tape & Reel (TR)
1727-2550-1-ND - Cut Tape (CT)
1727-2550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857CQAZ
Description
TRANS PNP 45V 0.1A DFN1010D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 280 mW Surface Mount DFN1010D-3
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Power - Max
280 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
3-XDFN Exposed Pad
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Supplier Device Package
DFN1010D-3
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857CLT1Gonsemi0BC857CLT1GOSCT-ND£0.09000Direct
BC857BLT1Gonsemi23,334BC857BLT1GOSCT-ND£0.09000Similar
In-Stock: 25
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11400£1.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800