
BAS20-QVL | |
|---|---|
DigiKey Part Number | 1727-BAS20-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS20-QVL |
Description | DIODE STD 200V 200MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01588 | £158.80 |
| 20,000 | £0.01424 | £284.80 |
| 30,000 | £0.01341 | £402.30 |
| 50,000 | £0.01247 | £623.50 |
| 70,000 | £0.01192 | £834.40 |
| 100,000 | £0.01138 | £1,138.00 |
| Unit Price without VAT: | £0.01588 |
|---|---|
| Unit Price with VAT: | £0.01906 |




