Direct

BAS19-QR | |
|---|---|
DigiKey Part Number | 1727-BAS19-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS19-QR |
Description | DIODE STD 120V 200MA TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01948 | £58.44 |
| 6,000 | £0.01728 | £103.68 |
| 9,000 | £0.01615 | £145.35 |
| 15,000 | £0.01489 | £223.35 |
| 21,000 | £0.01414 | £296.94 |
| 30,000 | £0.01341 | £402.30 |
| 75,000 | £0.01181 | £885.75 |
| 150,000 | £0.01082 | £1,623.00 |
| 300,000 | £0.00998 | £2,994.00 |
| Unit Price without VAT: | £0.01948 |
|---|---|
| Unit Price with VAT: | £0.02338 |


