BAS16QA-QZ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 532,467
Unit Price: £0.08000
Datasheet
Diode 100 V 290mA Surface Mount DFN1010D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16QA-QZ

DigiKey Part Number
1727-BAS16QA-QZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS16QA-QZ
Description
DIODE STD 100V 290MA DFN1010D3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 100 V 290mA Surface Mount DFN1010D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
290mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1010D-3
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03192£159.60
10,000£0.02872£287.20
15,000£0.02709£406.35
25,000£0.02526£631.50
35,000£0.02417£845.95
50,000£0.02312£1,156.00
125,000£0.02080£2,600.00
250,000£0.01936£4,840.00
Manufacturers Standard Package
Unit Price without VAT:£0.03192
Unit Price with VAT:£0.03830