
BAS101-QR | |
|---|---|
DigiKey Part Number | 1727-BAS101-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS101-QR |
Description | DIODE STD 300V 200MA TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05795 | £173.85 |
| 6,000 | £0.05235 | £314.10 |
| 9,000 | £0.04948 | £445.32 |
| 15,000 | £0.04627 | £694.05 |
| 21,000 | £0.04436 | £931.56 |
| 30,000 | £0.04251 | £1,275.30 |
| 75,000 | £0.03845 | £2,883.75 |
| 150,000 | £0.03649 | £5,473.50 |
| Unit Price without VAT: | £0.05795 |
|---|---|
| Unit Price with VAT: | £0.06954 |

