Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74VHC32BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74VHC32BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC32BQ-Q100X |
Description | IC GATE OR 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-VFQFN Exposed Pad |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC32BQ,115 | Nexperia USA Inc. | 320 | 1727-74AHC32BQ,115CT-ND | £0.25000 | Parametric Equivalent |
| 74AHC32BQ-Q100X | Nexperia USA Inc. | 400 | 1727-74AHC32BQ-Q100XTR-ND | £0.55575 | Parametric Equivalent |
| 74VHC32BQ,115 | Nexperia USA Inc. | 739 | 1727-7067-1-ND | £0.27000 | Parametric Equivalent |
| SN74AHC32RGYR | Texas Instruments | 57,696 | 296-13903-1-ND | £0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14036 | £421.08 |
| Unit Price without VAT: | £0.14036 |
|---|---|
| Unit Price with VAT: | £0.16843 |



