Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH16374ABX,518 | |
|---|---|
DigiKey Part Number | 74LVCH16374ABX,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH16374ABX,518 |
Description | IC FF D-TYPE DBL 8-BIT 60-HXQFNU |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 60-XFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 60-HXQFNU (4x6) |
Number of Bits per Element 8 | Package / Case 60-XFQFN Dual Rows, Exposed Pad |
Clock Frequency 300 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16374ADGG,118 | Nexperia USA Inc. | 2,000 | 1727-74LVC16374ADGG,118CT-ND | £0.60000 | Similar |
| SN74LVC16374ADGGR | Texas Instruments | 1,922 | 296-13245-1-ND | £1.30000 | Similar |
| SN74LVC16374ADGVR | Texas Instruments | 0 | 296-13246-2-ND | £0.55346 | Similar |
| SN74LVC16374ADL | Rochester Electronics, LLC | 8,545 | 2156-SN74LVC16374ADL-ND | £1.30000 | Similar |
| SN74LVC16374ADLR | Texas Instruments | 0 | 296-13247-1-ND | £1.12000 | Similar |





