
74LVC3GU04GN,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC3GU04GN,115TR-ND - Tape & Reel (TR) 1727-74LVC3GU04GN,115CT-ND - Cut Tape (CT) 1727-74LVC3GU04GN,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3GU04GN,115 |
Description | IC INVERTER 3CH 3-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-XSON (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.2x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.32000 | £3.20 |
| 25 | £0.28680 | £7.17 |
| 100 | £0.25020 | £25.02 |
| 250 | £0.23272 | £58.18 |
| 500 | £0.22222 | £111.11 |
| 1,000 | £0.21734 | £217.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.19304 | £965.20 |
| 10,000 | £0.18861 | £1,886.10 |
| 15,000 | £0.18640 | £2,796.00 |
| 25,000 | £0.18394 | £4,598.50 |
| 35,000 | £0.18251 | £6,387.85 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

