
74LVC3G06GT,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC3G06GT,115TR-ND - Tape & Reel (TR) 1727-74LVC3G06GT,115CT-ND - Cut Tape (CT) 1727-74LVC3G06GT,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G06GT,115 |
Description | IC INVERTER 3CH 3-INP 8XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC3G06GT,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.11400 | £1.14 |
| 25 | £0.10080 | £2.52 |
| 100 | £0.08630 | £8.63 |
| 250 | £0.07920 | £19.80 |
| 500 | £0.07498 | £37.49 |
| 1,000 | £0.07151 | £71.51 |
| 2,500 | £0.06938 | £173.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06562 | £328.10 |
| 10,000 | £0.06380 | £638.00 |
| 15,000 | £0.06288 | £943.20 |
| 25,000 | £0.06187 | £1,546.75 |
| 35,000 | £0.06128 | £2,144.80 |
| 50,000 | £0.06071 | £3,035.50 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

