
74LVC32ABZZ | |
|---|---|
DigiKey Part Number | 1727-74LVC32ABZZTR-ND - Tape & Reel (TR) 1727-74LVC32ABZZCT-ND - Cut Tape (CT) 1727-74LVC32ABZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC32ABZZ |
Description | 74LVC32ABZ/SOT8014/DHXQFN14 |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DHXQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHXQFN (2x2) | |
Package / Case | 14-XFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12700 | £1.27 |
| 25 | £0.11280 | £2.82 |
| 100 | £0.09640 | £9.64 |
| 250 | £0.08864 | £22.16 |
| 500 | £0.08402 | £42.01 |
| 1,000 | £0.08018 | £80.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07545 | £226.35 |
| 6,000 | £0.07314 | £438.84 |
| 9,000 | £0.07198 | £647.82 |
| 15,000 | £0.07069 | £1,060.35 |
| 21,000 | £0.06994 | £1,468.74 |
| 30,000 | £0.06922 | £2,076.60 |
| 75,000 | £0.06767 | £5,075.25 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

