74LVC30APWJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 7,500
Unit Price: £0.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,049
Unit Price: £0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.27000
Datasheet

Similar


Texas Instruments
In Stock: 3,870
Unit Price: £0.37000
Datasheet
NAND Gate IC 1 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC30APWJ

DigiKey Part Number
74LVC30APWJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC30APWJ
Description
IC GATE NAND 1CH 8-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.12V ~ 0.8V
Input Logic Level - High
1.08V ~ 2V
Max Propagation Delay @ V, Max CL
6.3ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes