
74LVC2G38GXX | |
|---|---|
DigiKey Part Number | 1727-74LVC2G38GXXTR-ND - Tape & Reel (TR) 1727-74LVC2G38GXXCT-ND - Cut Tape (CT) 1727-74LVC2G38GXXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G38GXX |
Description | IC GATE NAND 2CH 2-INP 8X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.1V ~ 0.8V | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-X2SON (1.35x0.8) | |
Package / Case | 8-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.24100 | £2.41 |
| 25 | £0.21520 | £5.38 |
| 100 | £0.18660 | £18.66 |
| 250 | £0.17300 | £43.25 |
| 500 | £0.16480 | £82.40 |
| 1,000 | £0.15882 | £158.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.13885 | £1,388.50 |
| 20,000 | £0.13601 | £2,720.20 |
| 30,000 | £0.13459 | £4,037.70 |
| 50,000 | £0.13301 | £6,650.50 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

