OR Gate IC 2 Channel 8-X2SON (1.35x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G32GXX

DigiKey Part Number
1727-74LVC2G32GXXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G32GXX
Description
IC GATE OR 2CH 2-INP 8X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-X2SON (1.35x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.1V ~ 0.8V
Input Logic Level - High
0.95V ~ 3.4V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-X2SON (1.35x0.8)
Package / Case
8-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 58,353 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.13885£1,388.50
20,000£0.13601£2,720.20
30,000£0.13459£4,037.70
50,000£0.13301£6,650.50
Manufacturers Standard Package
Unit Price without VAT:£0.13885
Unit Price with VAT:£0.16662

Other Suppliers on DigiKey

58,353In Stock
Ships from Rochester Electronics, LLC