74LVC2G14GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,341
Unit Price: £0.16000
Datasheet

Direct


Diodes Incorporated
In Stock: 3,475
Unit Price: £0.18000
Datasheet

Similar


onsemi
In Stock: 4,669
Unit Price: £0.24000
Datasheet
Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G14GF,132

DigiKey Part Number
1727-7016-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G14GF,132
Description
IC INVERT SCHMITT 2CH 2INP 6XSON
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.25V ~ 1.2V
Input Logic Level - High
1.7V ~ 3.8V
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT891 (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes