74LVC2G08GM,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5,933
Unit Price: £0.14000
Datasheet

Similar


onsemi
In Stock: 4,961
Unit Price: £0.23000
Datasheet
AND Gate IC 2 Channel 8-XQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G08GM,125

DigiKey Part Number
1727-7010-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G08GM,125
Description
IC GATE AND 2CH 2-INP 8XQFN
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-XQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
0.95V ~ 3.4V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-XQFN (1.6x1.6)
Package / Case
8-XFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes