
74LVC2G08GF,115 | |
|---|---|
DigiKey Part Number | 1727-4566-2-ND - Tape & Reel (TR) 1727-4566-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G08GF,115 |
Description | IC GATE AND 2CH 2-INP 8XSON |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.35x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.24800 | £2.48 |
| 25 | £0.22120 | £5.53 |
| 100 | £0.19210 | £19.21 |
| 250 | £0.17816 | £44.54 |
| 500 | £0.16978 | £84.89 |
| 1,000 | £0.16285 | £162.85 |
| 2,500 | £0.15554 | £388.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.15113 | £755.65 |
| 10,000 | £0.14751 | £1,475.10 |
| 15,000 | £0.14569 | £2,185.35 |
| 25,000 | £0.14368 | £3,592.00 |
| 35,000 | £0.14251 | £4,987.85 |
| 50,000 | £0.14137 | £7,068.50 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

