74LVC2G02GF,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,592
Unit Price: £0.34000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 57,875
Unit Price: £0.23000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8,032
Unit Price: £0.16000
Datasheet
NOR Gate IC 2 Channel 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G02GF,115

DigiKey Part Number
1727-4564-2-ND - Tape & Reel (TR)
1727-4564-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74LVC2G02GF,115
Description
IC GATE NOR 2CH 2-INP 8XSON
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.35x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes