Parametric Equivalent
Similar

74LVC273BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74LVC273BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74LVC273BQ-Q100XCT-ND - Cut Tape (CT) 1727-74LVC273BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC273BQ-Q100X |
Description | IC FF D-TYPE SGL 8-BIT 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 230 MHz | |
Max Propagation Delay @ V, Max CL | 8.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.26900 | £2.69 |
| 25 | £0.24000 | £6.00 |
| 100 | £0.20880 | £20.88 |
| 250 | £0.19388 | £48.47 |
| 500 | £0.18486 | £92.43 |
| 1,000 | £0.17924 | £179.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16827 | £504.81 |
| 6,000 | £0.16378 | £982.68 |
| 9,000 | £0.16153 | £1,453.77 |
| 15,000 | £0.15904 | £2,385.60 |
| 21,000 | £0.15759 | £3,309.39 |
| 30,000 | £0.15619 | £4,685.70 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |



