Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC273BQ,115

DigiKey Part Number
1727-6998-2-ND - Tape & Reel (TR)
1727-6998-1-ND - Cut Tape (CT)
1727-6998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC273BQ,115
Description
IC FF D-TYPE SGL 8-BIT 20-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
74LVC273BQ,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
230 MHz
Max Propagation Delay @ V, Max CL
8.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-DHVQFN (4.5x2.5)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.26600£2.66
25£0.23760£5.94
100£0.20660£20.66
250£0.19180£47.95
500£0.18284£91.42
1,000£0.17720£177.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.14697£440.91
6,000£0.14296£857.76
9,000£0.14095£1,268.55
15,000£0.13872£2,080.80
21,000£0.13742£2,885.82
30,000£0.13617£4,085.10
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600