74LVC1GU04GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.05605
Datasheet

Similar


onsemi
In Stock: 226,978
Unit Price: £0.09633
Datasheet
Inverter IC 1 Channel 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1GU04GF,132

DigiKey Part Number
74LVC1GU04GF,132-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1GU04GF,132
Description
IC INVERTER 1CH 1-INP 6XSON
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.33V ~ 1.1V
Input Logic Level - High
1.32V ~ 4.4V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT891 (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes