Direct
Similar

74LVC1G98GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G98GS,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G98GS,132 |
Description | IC MF CFG 1-CIR 3-IN 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04894 | £244.70 |
| 10,000 | £0.04751 | £475.10 |
| 15,000 | £0.04680 | £702.00 |
| 25,000 | £0.04600 | £1,150.00 |
| 35,000 | £0.04554 | £1,593.90 |
| 50,000 | £0.04509 | £2,254.50 |
| 125,000 | £0.04413 | £5,516.25 |
| Unit Price without VAT: | £0.04894 |
|---|---|
| Unit Price with VAT: | £0.05873 |



