
SN74LVC1G98DSFR | |
|---|---|
DigiKey Part Number | 296-29877-2-ND - Tape & Reel (TR) 296-29877-1-ND - Cut Tape (CT) 296-29877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G98DSFR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G98DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.13800 | £1.38 |
| 25 | £0.12280 | £3.07 |
| 100 | £0.10510 | £10.51 |
| 250 | £0.09676 | £24.19 |
| 500 | £0.09176 | £45.88 |
| 1,000 | £0.08764 | £87.64 |
| 2,500 | £0.08582 | £214.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08065 | £403.25 |
| 10,000 | £0.07849 | £784.90 |
| 15,000 | £0.07740 | £1,161.00 |
| 25,000 | £0.07620 | £1,905.00 |
| 35,000 | £0.07550 | £2,642.50 |
| 50,000 | £0.07483 | £3,741.50 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

