NAND Gate IC 1 Channel Open Drain 5-X2SON (0.80x0.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G38GX,125

DigiKey Part Number
1727-74LVC1G38GX,125TR-ND - Tape & Reel (TR)
1727-74LVC1G38GX,125CT-ND - Cut Tape (CT)
1727-74LVC1G38GX,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G38GX,125
Description
IC GATE NAND 1CH 2-INP 5X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-X2SON (0.80x0.80)
Package / Case
4-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,550
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.11100£1.11
25£0.09800£2.45
100£0.08370£8.37
250£0.07688£19.22
500£0.07278£36.39
1,000£0.06939£69.39
2,500£0.06723£168.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04465£446.50
20,000£0.04353£870.60
30,000£0.04297£1,289.10
50,000£0.04235£2,117.50
70,000£0.04199£2,939.30
100,000£0.04164£4,164.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200