
74LVC1G27GM,115 | |
|---|---|
DigiKey Part Number | 1727-8034-2-ND - Tape & Reel (TR) 1727-8034-1-ND - Cut Tape (CT) 1727-8034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G27GM,115 |
Description | IC GATE NOR 1CH 3-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10600 | £1.06 |
| 25 | £0.09360 | £2.34 |
| 100 | £0.08000 | £8.00 |
| 250 | £0.07336 | £18.34 |
| 500 | £0.06940 | £34.70 |
| 1,000 | £0.06614 | £66.14 |
| 2,500 | £0.06394 | £159.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04831 | £241.55 |
| 10,000 | £0.04690 | £469.00 |
| 15,000 | £0.04619 | £692.85 |
| 25,000 | £0.04540 | £1,135.00 |
| 35,000 | £0.04495 | £1,573.25 |
| 50,000 | £0.04450 | £2,225.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

