
74LVC1G04GZYL | |
|---|---|
DigiKey Part Number | 1727-74LVC1G04GZYLTR-ND - Tape & Reel (TR) 1727-74LVC1G04GZYLCT-ND - Cut Tape (CT) 1727-74LVC1G04GZYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04GZYL |
Description | 74LVC1G04GZ/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-XSON (1.1x0.85) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08300 | £0.83 |
| 25 | £0.07280 | £1.82 |
| 100 | £0.06190 | £6.19 |
| 250 | £0.05664 | £14.16 |
| 500 | £0.05348 | £26.74 |
| 1,000 | £0.05085 | £50.85 |
| 2,500 | £0.04852 | £121.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04506 | £450.60 |
| 20,000 | £0.04393 | £878.60 |
| 30,000 | £0.04337 | £1,301.10 |
| 50,000 | £0.04274 | £2,137.00 |
| 70,000 | £0.04238 | £2,966.60 |
| 100,000 | £0.04202 | £4,202.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

