Parametric Equivalent

74LVC1G04GZ-Q100YL | |
|---|---|
DigiKey Part Number | 1727-74LVC1G04GZ-Q100YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04GZ-Q100YL |
Description | 74LVC1G04GZ-Q100/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-XSON (1.1x0.85) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05170 | £517.00 |
| 20,000 | £0.05043 | £1,008.60 |
| 30,000 | £0.04980 | £1,494.00 |
| 50,000 | £0.04910 | £2,455.00 |
| 70,000 | £0.04869 | £3,408.30 |
| 100,000 | £0.04830 | £4,830.00 |
| Unit Price without VAT: | £0.05170 |
|---|---|
| Unit Price with VAT: | £0.06204 |


