
74LVC14ABZZ | |
|---|---|
DigiKey Part Number | 1727-74LVC14ABZZTR-ND - Tape & Reel (TR) 1727-74LVC14ABZZCT-ND - Cut Tape (CT) 1727-74LVC14ABZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC14ABZZ |
Description | IC INVERTER 6CH 1-INP 14DHXQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DHXQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHXQFN (2x2) | |
Package / Case | 14-XFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.10898 | £653.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.17000 | £1.70 |
| 25 | £0.15160 | £3.79 |
| 100 | £0.13040 | £13.04 |
| 250 | £0.12040 | £30.10 |
| 500 | £0.11438 | £57.19 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

