
74LVC132APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC132APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC132APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC132APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC132APW-Q100J |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.27200 | £2.72 |
| 25 | £0.24320 | £6.08 |
| 100 | £0.21140 | £21.14 |
| 250 | £0.19628 | £49.07 |
| 500 | £0.18714 | £93.57 |
| 1,000 | £0.18149 | £181.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.17170 | £429.25 |
| 5,000 | £0.16692 | £834.60 |
| 7,500 | £0.16453 | £1,233.98 |
| 12,500 | £0.16188 | £2,023.50 |
| 17,500 | £0.16033 | £2,805.78 |
| 25,000 | £0.15884 | £3,971.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

