74LVC10APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 389
Unit Price: £0.22000
Datasheet

Similar


Texas Instruments
In Stock: 39,907
Unit Price: £0.31000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 31,716
Unit Price: £0.73000
Datasheet

Similar


Texas Instruments
In Stock: 37,442
Unit Price: £0.30000
Datasheet

Similar


Texas Instruments
In Stock: 61,490
Unit Price: £0.73000
Datasheet
NAND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC10APW,112

DigiKey Part Number
74LVC10APW,112-ND
Manufacturer
Manufacturer Product Number
74LVC10APW,112
Description
IC GATE NAND 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.12V ~ 0.8V
Input Logic Level - High
1.08V ~ 2V
Max Propagation Delay @ V, Max CL
5.7ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types