74LVC00ADB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 8,310
Unit Price: £0.16000
Datasheet

Similar


onsemi
In Stock: 600
Unit Price: £0.24000
Datasheet

Similar


Texas Instruments
In Stock: 45,833
Unit Price: £0.28000
Datasheet

Similar


Texas Instruments
In Stock: 1,212
Unit Price: £1.74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 57,713
Unit Price: £0.77000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,530
Unit Price: £0.54834
Datasheet

Similar


Texas Instruments
In Stock: 14,185
Unit Price: £0.77000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.70169
Datasheet

Similar


Texas Instruments
In Stock: 1,674
Unit Price: £0.60000
Datasheet

Similar


Texas Instruments
In Stock: 1,224
Unit Price: £0.47000
Datasheet
NAND Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC00ADB,112

DigiKey Part Number
74LVC00ADB,112-ND
Manufacturer
Manufacturer Product Number
74LVC00ADB,112
Description
IC GATE NAND 4CH 2-INP 14SSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.12V ~ 0.8V
Input Logic Level - High
1.08V ~ 2V
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types