
74LVC00ABZZ | |
|---|---|
DigiKey Part Number | 1727-74LVC00ABZZTR-ND - Tape & Reel (TR) 1727-74LVC00ABZZCT-ND - Cut Tape (CT) 1727-74LVC00ABZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC00ABZZ |
Description | 74LVC00ABZ/SOT8014/DHXQFN14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-DHXQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHXQFN (2x2) | |
Package / Case | 14-XFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.12200 | £1.22 |
| 25 | £0.10800 | £2.70 |
| 100 | £0.09250 | £9.25 |
| 250 | £0.08504 | £21.26 |
| 500 | £0.08054 | £40.27 |
| 1,000 | £0.07685 | £76.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07228 | £216.84 |
| 6,000 | £0.07005 | £420.30 |
| 9,000 | £0.06893 | £620.37 |
| 15,000 | £0.06769 | £1,015.35 |
| 21,000 | £0.06697 | £1,406.37 |
| 30,000 | £0.06627 | £1,988.10 |
| 75,000 | £0.06477 | £4,857.75 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

