
74HCT32PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT32PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT32PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT32PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT32PW-Q100,118 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT32T14-13 | Diodes Incorporated | 2,475 | 31-74HCT32T14-13CT-ND | £0.19000 | Similar |
| MC74HCT32ADTR2G-Q | onsemi | 2,465 | 488-MC74HCT32ADTR2G-QCT-ND | £0.21000 | Similar |
| NLV74HCT32ADTR2G | onsemi | 71,792 | 488-NLV74HCT32ADTR2GCT-ND | £0.18525 | Similar |
| SN74AHCT32QPWRQ1 | Texas Instruments | 3,475 | 296-18537-1-ND | £0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.14700 | £1.47 |
| 25 | £0.13000 | £3.25 |
| 100 | £0.11190 | £11.19 |
| 250 | £0.10308 | £25.77 |
| 500 | £0.09782 | £48.91 |
| 1,000 | £0.09346 | £93.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.08887 | £222.18 |
| 5,000 | £0.08610 | £430.50 |
| 7,500 | £0.08471 | £635.32 |
| 12,500 | £0.08317 | £1,039.62 |
| 17,500 | £0.08228 | £1,439.90 |
| 25,000 | £0.08141 | £2,035.25 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

