
74HCT32BZZ | |
|---|---|
DigiKey Part Number | 1727-74HCT32BZZTR-ND - Tape & Reel (TR) 1727-74HCT32BZZCT-ND - Cut Tape (CT) 1727-74HCT32BZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT32BZZ |
Description | 74HCT32BZ/SOT8014/DHXQFN14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DHXQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 5.2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 1.6V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHXQFN (2x2) | |
Package / Case | 14-XFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.13900 | £1.39 |
| 25 | £0.12320 | £3.08 |
| 100 | £0.10540 | £10.54 |
| 250 | £0.09712 | £24.28 |
| 500 | £0.09208 | £46.04 |
| 1,000 | £0.08794 | £87.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08283 | £248.49 |
| 6,000 | £0.08033 | £481.98 |
| 9,000 | £0.07908 | £711.72 |
| 15,000 | £0.07769 | £1,165.35 |
| 21,000 | £0.07688 | £1,614.48 |
| 30,000 | £0.07610 | £2,283.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

