
74HCT2G04GW,125 | |
|---|---|
DigiKey Part Number | 1727-7310-2-ND - Tape & Reel (TR) 1727-7310-1-ND - Cut Tape (CT) 1727-7310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G04GW,125 |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT2G04GW,125 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 18ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-TSSOP |
Number of Inputs 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.10200 | £1.02 |
| 25 | £0.08960 | £2.24 |
| 100 | £0.07630 | £7.63 |
| 250 | £0.07004 | £17.51 |
| 500 | £0.06622 | £33.11 |
| 1,000 | £0.06309 | £63.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05922 | £177.66 |
| 6,000 | £0.05732 | £343.92 |
| 9,000 | £0.05637 | £507.33 |
| 15,000 | £0.05532 | £829.80 |
| 21,000 | £0.05471 | £1,148.91 |
| 30,000 | £0.05412 | £1,623.60 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |











