
74HCT2G00DC,125 | |
|---|---|
DigiKey Part Number | 1727-74HCT2G00DC,125TR-ND - Tape & Reel (TR) 1727-74HCT2G00DC,125CT-ND - Cut Tape (CT) 1727-74HCT2G00DC,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G00DC,125 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.30300 | £3.03 |
| 25 | £0.27120 | £6.78 |
| 100 | £0.23630 | £23.63 |
| 250 | £0.21968 | £54.92 |
| 500 | £0.20968 | £104.84 |
| 1,000 | £0.20452 | £204.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17270 | £518.10 |
| 6,000 | £0.16812 | £1,008.72 |
| 9,000 | £0.16582 | £1,492.38 |
| 15,000 | £0.16328 | £2,449.20 |
| 21,000 | £0.16179 | £3,397.59 |
| 30,000 | £0.16036 | £4,810.80 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

