
74HCT1G08GZYL | |
|---|---|
DigiKey Part Number | 1727-74HCT1G08GZYLTR-ND - Tape & Reel (TR) 1727-74HCT1G08GZYLCT-ND - Cut Tape (CT) 1727-74HCT1G08GZYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G08GZYL |
Description | 74HCT1G08GZ/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 2mA, 2mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 27ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount, Wettable Flank |
Number of Inputs 2 | Supplier Device Package 5-XSON (1.1x0.85) |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 4-XDFN Exposed Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT1G08GZ-Q100YL | Nexperia USA Inc. | 9,950 | 1727-74HCT1G08GZ-Q100YLCT-ND | £0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08300 | £0.83 |
| 25 | £0.07280 | £1.82 |
| 100 | £0.06190 | £6.19 |
| 250 | £0.05664 | £14.16 |
| 500 | £0.05348 | £26.74 |
| 1,000 | £0.05085 | £50.85 |
| 2,500 | £0.04852 | £121.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04506 | £450.60 |
| 20,000 | £0.04393 | £878.60 |
| 30,000 | £0.04337 | £1,301.10 |
| 50,000 | £0.04274 | £2,137.00 |
| 70,000 | £0.04238 | £2,966.60 |
| 100,000 | £0.04202 | £4,202.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

