
74HC9114D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC9114D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC9114D-Q100J |
Description | IC BUFF 2V/6V 20-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 9 Element 1 Bit per Element Open Drain Output 20-SO |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Inverting | Qualification AEC-Q100 |
Number of Elements 9 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Schmitt Trigger | Supplier Device Package 20-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.64056 | £1,281.12 |
| 4,000 | £0.62568 | £2,502.72 |
| 6,000 | £0.61822 | £3,709.32 |
| 10,000 | £0.60996 | £6,099.60 |
| Unit Price without VAT: | £0.64056 |
|---|---|
| Unit Price with VAT: | £0.76867 |


