
SN74HCS240DGSR | |
|---|---|
DigiKey Part Number | 296-SN74HCS240DGSRTR-ND - Tape & Reel (TR) 296-SN74HCS240DGSRCT-ND - Cut Tape (CT) 296-SN74HCS240DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS240DGSR |
Description | IC BUFF 2V/6V 20-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Category | Input Type Schmitt Trigger |
Manufacturer Texas Instruments | Output Type 3-State |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.15600 | £1.56 |
| 25 | £0.13920 | £3.48 |
| 100 | £0.11950 | £11.95 |
| 250 | £0.11028 | £27.57 |
| 500 | £0.10468 | £52.34 |
| 1,000 | £0.10007 | £100.07 |
| 2,500 | £0.09864 | £246.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09228 | £461.40 |
| 10,000 | £0.08987 | £898.70 |
| 15,000 | £0.08866 | £1,329.90 |
| 25,000 | £0.08732 | £2,183.00 |
| 35,000 | £0.08653 | £3,028.55 |
| 50,000 | £0.08578 | £4,289.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

