Parametric Equivalent
Similar

74HC2G00DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC2G00DP-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC2G00DP-Q100H |
Description | IC GATE NAND 2CH 2-INP 8TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12687 | £380.61 |
| 6,000 | £0.12331 | £739.86 |
| 9,000 | £0.12152 | £1,093.68 |
| 15,000 | £0.11955 | £1,793.25 |
| 21,000 | £0.11839 | £2,486.19 |
| 30,000 | £0.11728 | £3,518.40 |
| Unit Price without VAT: | £0.12687 |
|---|---|
| Unit Price with VAT: | £0.15224 |



