Similar
Similar
Similar
Similar
Similar
Similar
Similar



74HC1G00GW,165 | |
|---|---|
DigiKey Part Number | 74HC1G00GW,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC1G00GW,165 |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G00GW,165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |







