Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74CBTLV16211DGG,11 | |
|---|---|
DigiKey Part Number | 74CBTLV16211DGG,11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV16211DGG,11 |
Description | IC BUS SWITCH 12 X 1:1 56-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Type Bus Switch | Supplier Device Package 56-TSSOP |
Circuit 12 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q16211DGGR | Texas Instruments | 7,358 | 296-17629-1-ND | £1.78000 | Similar |
| SN74CB3Q16211DGVR | Texas Instruments | 0 | 296-17628-1-ND | £2.01000 | Similar |
| SN74CB3Q16211DL | Rochester Electronics, LLC | 10,056 | 2156-SN74CB3Q16211DL-ND | £1.65244 | Similar |
| SN74CB3Q16211DLR | Texas Instruments | 11,475 | 296-17786-1-ND | £1.93000 | Similar |
| SN74CB3Q16811DGGR | Texas Instruments | 12,000 | 296-19120-1-ND | £2.13000 | Similar |







